807-020-453-104

Heilind Number:EDA807-020-453-104
Manufacturer:EDAC
Manufacturer Number:807-020-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even at extreme temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .156 inches, it offers precise and secure mating for up to 20 positions. The contact material, Copper Alloy, guarantees low electrical resistance and excellent conductivity. Its right-angle mount orientation and row spacing of .2 inches make it ideal for space-saving installations. Trust in this connector for high-speed data transfer, power delivery, and signal integrity in a wide range of applications.