807-020-453-107

Heilind Number:EDA807-020-453-107
Manufacturer:EDAC
Manufacturer Number:807-020-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-453-107

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector ( 807-020-453-107). Designed for reliability in extreme environments, this green connector features a single-row layout with 20 positions, perfect for streamlined board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient installation is guaranteed. The connector is constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring durability and superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for demanding industrial applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Trust in this connector's exceptional quality and performance to elevate the functionality of your electronic devices.