807-020-453-112

Heilind Number:EDA807-020-453-112
Manufacturer:EDAC
Manufacturer Number:807-020-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-453-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in extreme environments. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a robust amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures optimal safety and durability. With a single row layout and 20 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, this connector boasts a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of industrial applications. Trust in the quality and performance of this Card Edge Connector for your connectivity needs.