807-020-454-101

Heilind Number:EDA807-020-454-101
Manufacturer:EDAC
Manufacturer Number:807-020-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in high-temperature environments. Engineered with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With a single row configuration and 20 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-constrained applications, the right-angle mount orientation provides flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial and commercial settings. Elevate your connectivity game with this essential component from our extensive line of PCB connectors.