807-020-454-102

Heilind Number:EDA807-020-454-102
Manufacturer:EDAC
Manufacturer Number:807-020-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance under extreme conditions. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. The 20 positions and 5A amperage capacity make it suitable for a wide range of applications. Crafted with copper alloy contacts, it guarantees excellent conductivity and longevity. Its right angle mount orientation provides flexibility in installation, while the operating temperature range of -40 to 105°C ensures reliable operation in various environments. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.