807-020-454-104

Heilind Number:EDA807-020-454-104
Manufacturer:EDAC
Manufacturer Number:807-020-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance electronic connections. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a contact material of Copper Alloy, it guarantees excellent conductivity and signal transmission. The 1-row design with 20 positions and a pitch of .156 inches offers seamless integration on PCBs. Mountable at a right angle, it provides flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for all your board-to-board PCB connection needs.