807-020-454-108

Heilind Number:EDA807-020-454-108
Manufacturer:EDAC
Manufacturer Number:807-020-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. This green connector features a single row of 20 positions, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure mating. The housing is made of UL 94V-0 Diallyl Phthalate for exceptional heat resistance, while the copper alloy contacts guarantee efficient power transfer with a maximum amperage of 5A. With a right-angle mount orientation, this connector offers flexibility in PCB layout design. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for applications requiring rugged performance and longevity. Trust in our Card Edge Connector for seamless connectivity in even the most demanding conditions.