807-020-455-201

Heilind Number:EDA807-020-455-201
Manufacturer:EDAC
Manufacturer Number:807-020-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable connectivity in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in high-temperature settings. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connections for up to 20 positions. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees resilience in extreme conditions. Trust in this connector for seamless board-to-board connections in your PCB assemblies.