807-020-455-204

Heilind Number:EDA807-020-455-204
Manufacturer:EDAC
Manufacturer Number:807-020-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-455-204

Detailed Description

Introducing our high temp card edge connector, the perfect solution for reliable and durable board-to-board PCB connections. With a vibrant green color for easy identification, this connector is designed for optimal performance in demanding industrial environments. Featuring a housing made of UL 94V-0 Diallyl Phthalate, it offers exceptional heat resistance and safety compliance. Its two rows of copper alloy contacts ensure secure and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches. With 20 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this high-quality card edge connector.