807-020-455-207

Heilind Number:EDA807-020-455-207
Manufacturer:EDAC
Manufacturer Number:807-020-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-455-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity in any application. With two rows of Copper Alloy contacts, each rated for up to 5 A of current, you can trust in seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 20 available positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and harsh environment applications. Choose our High Temp Card Edge Connector for uncompromising quality and performance in Board To Board PCB connections.