807-020-456-201

Heilind Number:EDA807-020-456-201
Manufacturer:EDAC
Manufacturer Number:807-020-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-456-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, allowing for versatile and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for critical applications where reliability is paramount. Trust in our Card Edge Connector to deliver exceptional performance under even the most extreme conditions.