807-020-456-203

Heilind Number:EDA807-020-456-203
Manufacturer:EDAC
Manufacturer Number:807-020-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-456-203

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for demanding industrial applications where reliability and performance are paramount. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust protection against high temperatures and harsh environments. With two rows of precision-machined Copper Alloy contacts, it guarantees secure and efficient connectivity for up to 20 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Engineered for durability, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for board-to-board connections, it offers a straight mount orientation for easy installation. Trust in our High Temp Card Edge Connector for unparalleled performance and longevity in your electronic assemblies.