807-020-456-207

Heilind Number:EDA807-020-456-207
Manufacturer:EDAC
Manufacturer Number:807-020-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high temperature resistance and compliance with safety standards. With 20 positions spread across 2 rows, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Rated for a wide operating temperature range of -40 to 105 °C, this connector guarantees stable performance even in extreme conditions. Whether you're dealing with high temperatures or rugged operating environments, trust in our High Temp Card Edge Connector to provide seamless and efficient board-to-board connectivity.