807-020-456-212

Heilind Number:EDA807-020-456-212
Manufacturer:EDAC
Manufacturer Number:807-020-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-456-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures high-temperature resistance and compliance with safety standards. With two rows of Copper Alloy contacts, offering a total of 20 positions at a pitch of .156 inches, it facilitates secure and efficient board-to-board connections. The straight mount orientation and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.