807-020-457-101

Heilind Number:EDA807-020-457-101
Manufacturer:EDAC
Manufacturer Number:807-020-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-457-101

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge 807-020-457-101 Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 20 positions, ensuring seamless board-to-board connectivity. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it offers exceptional durability and reliability. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment on your PCB. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for efficient and secure data transmission in your electronic devices.