807-020-457-107

Heilind Number:EDA807-020-457-107
Manufacturer:EDAC
Manufacturer Number:807-020-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-457-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. With a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures maximum durability and safety. Each connector features 20 positions and a single row layout, offering ample connectivity options for your PCB assemblies. Crafted from copper alloy, the contacts guarantee excellent conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is crucial. Its right-angle mount orientation further enhances space efficiency on your PCB layout. Trust in this connector for seamless and dependable board-to-board connections in even the harshest environments.