807-020-457-108

Heilind Number:EDA807-020-457-108
Manufacturer:EDAC
Manufacturer Number:807-020-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-457-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless PCB connectivity in demanding environments. Engineered for reliability, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material that ensures superior heat resistance and durability. With a single row configuration and a total of 20 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for right-angle mounting, this connector is versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial, automotive, and aerospace applications. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.