807-020-458-101

Heilind Number:EDA807-020-458-101
Manufacturer:EDAC
Manufacturer Number:807-020-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable PCB connections in high-temperature environments. Crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures superior performance and safety. With a single row design and 20 copper alloy contact positions, it offers efficient connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Featuring a robust construction, this connector is rated for an operating temperature range of -40 to 105 °C, making it suitable for a wide range of industrial applications. Whether you're working on telecommunications, automotive, or aerospace projects, trust in the quality and reliability of our High Temp Card Edge Connector to deliver optimal performance.