807-020-458-102

Heilind Number:EDA807-020-458-102
Manufacturer:EDAC
Manufacturer Number:807-020-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. This essential component boasts a vibrant Green color, adding a touch of distinction to any assembly. With a robust amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability and fire resistance. Featuring a single row configuration with 20 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material ensures low resistance and superior conductivity. Engineered for precision, the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile placement on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for critical applications in various industries. Trust in our High Temp Card Edge Connector for unparalleled performance and durability.