807-020-458-104

Heilind Number:EDA807-020-458-104
Manufacturer:EDAC
Manufacturer Number:807-020-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-104

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for demanding applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 20 copper alloy contact positions provide efficient power transmission, with a maximum amperage of 5A. Its right-angle mount orientation and .2-inch row spacing make it easy to install and connect. Trust in the quality and durability of our green-colored Card Edge Connector for seamless board-to-board connectivity in your electronic systems.