807-020-458-107

Heilind Number:EDA807-020-458-107
Manufacturer:EDAC
Manufacturer Number:807-020-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 20 positions, it offers ample connectivity options for your applications. The contact material, crafted from copper alloy, guarantees optimal conductivity. Engineered for seamless integration, this connector boasts a right-angle mount orientation and a pitch of .156 inches, facilitating easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide variety of industrial settings. Trust in the superior performance of our High Temp Card Edge Connector to meet your connectivity needs with precision and reliability.