807-020-458-108

Heilind Number:EDA807-020-458-108
Manufacturer:EDAC
Manufacturer Number:807-020-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-108

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout and 20 positions, this connector offers seamless integration on your PCB. The copper alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Perfect for space-saving applications, its right angle mount orientation offers flexibility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature environments. Upgrade your system's connectivity with this essential component from our extensive range of PCB connectors.