807-020-458-112

Heilind Number:EDA807-020-458-112
Manufacturer:EDAC
Manufacturer Number:807-020-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for reliable and high-performance PCB connectivity. Designed for durability and efficiency, this connector features a vibrant green color and a single row configuration with 20 positions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance, making it ideal for high-temperature applications. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation allows for convenient installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the quality and performance of our High Temp Card Edge Connector for your PCB connectivity needs.