807-020-458-201

Heilind Number:EDA807-020-458-201
Manufacturer:EDAC
Manufacturer Number:807-020-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, SKU 807-020-458-201, engineered for reliability in demanding applications. Featuring a vibrant green color for easy identification, this connector boasts a robust design capable of withstanding high temperatures with an operating range of -40 to 105°C. With a compact two-row configuration and a pitch of .156 inches, it offers seamless connectivity on printed circuit boards. The 20 gold-plated contacts, made from durable copper alloy, ensure optimal signal transmission. Crafted from UL 94V-0 rated Diallyl Phthalate, the housing material guarantees exceptional flame retardancy. The right-angle mount orientation allows for space-saving installation, perfect for compact PCB layouts. Trust in the quality and performance of this card edge connector for your next project.