807-020-458-202

Heilind Number:EDA807-020-458-202
Manufacturer:EDAC
Manufacturer Number:807-020-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in high-temperature environments. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With two rows of copper alloy contacts offering a total of 20 positions, it provides ample connectivity for your electronic devices. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the reliability and quality of our High Temp Card Edge Connector for all your connectivity needs.