807-020-458-203

Heilind Number:EDA807-020-458-203
Manufacturer:EDAC
Manufacturer Number:807-020-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-203

Detailed Description

Upgrade your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for reliability in extreme conditions, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for up to 20 positions. The right angle mount orientation allows for easy installation, while the operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in this connector for seamless board-to-board connections in your electronic devices. Elevate your design with the ultimate in durability and efficiency.