807-020-458-207

Heilind Number:EDA807-020-458-207
Manufacturer:EDAC
Manufacturer Number:807-020-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in high-temperature environments. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures long-lasting performance. With two rows of copper alloy contacts, it offers secure connectivity with a pitch of .156 inches and row spacing of .2 inches. Supporting up to 5A of current, this connector is perfect for a wide range of applications. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable operation even in extreme conditions. Trust our Card Edge Connector to deliver exceptional performance and durability for your PCB connectivity needs.