807-020-458-208

Heilind Number:EDA807-020-458-208
Manufacturer:EDAC
Manufacturer Number:807-020-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. This connector, featuring a vibrant green color, boasts a robust construction with housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a double-row configuration and 20 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your circuit board designs. Trust in this connector for seamless and secure board-to-board connections in your electronic systems.