807-020-458-212

Heilind Number:EDA807-020-458-212
Manufacturer:EDAC
Manufacturer Number:807-020-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, the essential solution for seamless board-to-board PCB connections in demanding environments. Designed with precision and durability in mind, this connector boasts a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature conditions. With two rows of copper alloy contacts providing reliable connectivity, each with 20 positions and a pitch of .156 inches, this connector facilitates efficient data transfer. Its right-angle mount orientation and row spacing of .2 inches offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with our High Temp Card Edge Connector and experience seamless performance like never before.