807-020-459-101

Heilind Number:EDA807-020-459-101
Manufacturer:EDAC
Manufacturer Number:807-020-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-459-101

Detailed Description

Introducing our high-quality High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row with 20 positions, ensuring efficient and reliable connectivity for your PCB applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various industrial settings. Trust in this connector for seamless board-to-board connectivity in your projects.