807-020-459-102

Heilind Number:EDA807-020-459-102
Manufacturer:EDAC
Manufacturer Number:807-020-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-459-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector offers a reliable connection with a 5A amperage rating. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With a single row layout and 20 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it offers a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connectivity requirements. Explore our full range of connectors under the Products category to find the perfect fit for your application.