807-020-459-103

Heilind Number:EDA807-020-459-103
Manufacturer:EDAC
Manufacturer Number:807-020-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-459-103

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector, designed for durability and reliability in even the most challenging environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and flame retardancy. With a single row of 20 contact positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working with industrial machinery or consumer electronics, trust in the rugged construction of this connector to deliver consistent performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for applications that demand high reliability. Upgrade to our High Temp Card Edge Connector and experience the difference in your PCB connections.