807-020-459-104

Heilind Number:EDA807-020-459-104
Manufacturer:EDAC
Manufacturer Number:807-020-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-459-104

Detailed Description

Upgrade your high temperature electronic connections with our 807-020-459-104 Card Edge Connector. Designed for optimal performance, this connector features a single row with 20 positions, ensuring seamless board-to-board connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in extreme operating conditions ranging from -40 to 105 °C. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. With a 5A amperage rating, this green-colored connector is perfect for industrial and commercial applications where high temperature resistance is crucial. Trust in our connector to deliver exceptional performance and longevity to your electronic systems.