807-020-459-108

Heilind Number:EDA807-020-459-108
Manufacturer:EDAC
Manufacturer Number:807-020-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Engineered for high-temperature applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With a single row configuration and 20 positions, it offers efficient connectivity on printed circuit boards. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Its right-angle mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches allow for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and other harsh operating environments. Trust in its quality and performance for your connectivity needs.