807-020-459-112

Heilind Number:EDA807-020-459-112
Manufacturer:EDAC
Manufacturer Number:807-020-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for exceptional performance in demanding environments. This essential component boasts a vibrant Green color and is designed to deliver reliable connectivity with an amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. Featuring a single row layout with 20 positions, this connector offers seamless integration onto PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission while the .156 inch pitch and .2 inch row spacing allow for precise assembly. With a mount orientation of Right Angle and an impressive operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in this high-performance solution for your board-to-board PCB connectivity needs.