807-020-459-201

Heilind Number:EDA807-020-459-201
Manufacturer:EDAC
Manufacturer Number:807-020-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-459-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. Crafted with precision and quality in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a dual-row design and 20 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts, operating at an amperage of 5A, guarantee efficient power transmission. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Trust in the seamless functionality of this Card Edge Connector for seamless data and power transmission, meeting the highest industry standards for reliability and performance.