807-020-459-202

Heilind Number:EDA807-020-459-202
Manufacturer:EDAC
Manufacturer Number:807-020-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-459-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, the 807-020-459-202. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in the most demanding conditions. With two rows of copper alloy contacts and a total of 20 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing offer precise and efficient board-to-board connections. Featuring a right-angle mount orientation, it facilitates easy installation in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its quality and performance, making it an essential component in your connectivity solutions.