807-020-459-208

Heilind Number:EDA807-020-459-208
Manufacturer:EDAC
Manufacturer Number:807-020-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-459-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in demanding environments. This connector boasts a robust construction, featuring a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of precision-machined copper alloy contacts, it offers high conductivity and durability for uninterrupted signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, providing ample connectivity options. Designed for convenience, the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in our High Temp Card Edge Connector for superior performance in even the most challenging environments.