807-020-460-201

Heilind Number:EDA807-020-460-201
Manufacturer:EDAC
Manufacturer Number:807-020-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. This green connector boasts a sleek and efficient design, featuring two rows of twenty positions for seamless connectivity. Constructed with high-quality UL 94V-0 Diallyl Phthalate housing material, it ensures superior heat resistance and safety. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Whether for industrial machinery or telecommunications equipment, this connector is ideal for board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and reliability. Trust in our High Temp Card Edge Connector for robust and high-performance connectivity solutions.