807-020-460-208

Heilind Number:EDA807-020-460-208
Manufacturer:EDAC
Manufacturer Number:807-020-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-460-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding requirements of industrial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and durable performance even in extreme temperatures ranging from -40 to 105°C. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, provide a secure and efficient connection for up to 20 positions. Perfect for board-to-board PCB connections, this connector offers a maximum amperage of 5A, making it ideal for high-power applications. Its straight mount orientation allows for easy installation, while its robust construction guarantees long-lasting functionality. Trust in the 807-020-460-208 for seamless and dependable connectivity in your industrial projects.