807-020-460-212

Heilind Number:EDA807-020-460-212
Manufacturer:EDAC
Manufacturer Number:807-020-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-460-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of even the most rigorous industrial applications. Engineered for optimal conductivity and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with strict safety standards. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers reliable connectivity for up to 20 positions. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees seamless performance in any environment. Trust in this connector for seamless board-to-board connections in critical systems, where durability and reliability are paramount.