807-020-501-102

Heilind Number:EDA807-020-501-102
Manufacturer:EDAC
Manufacturer Number:807-020-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-501-102

Detailed Description

Upgrade your high temperature circuit connections with our premium Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. Its copper alloy contacts and 5A amperage rating guarantee efficient power transmission, while the .156" pitch and .2" row spacing provide precise alignment. With a single row configuration and 20 positions, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries such as aerospace, automotive, and telecommunications. Trust in its straight mount orientation for easy installation onto your PCB, and experience seamless board-to-board connectivity like never before. Upgrade to this high-performance connector and elevate your electronic assemblies to the next level.