807-020-501-108

Heilind Number:EDA807-020-501-108
Manufacturer:EDAC
Manufacturer Number:807-020-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-501-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row with 20 positions, each crafted with durable copper alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robustness even in extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Trust in our top-quality connector to deliver optimal performance in your projects. Elevate your connectivity standards with this essential component.