807-020-505-102

Heilind Number:EDA807-020-505-102
Manufacturer:EDAC
Manufacturer Number:807-020-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-505-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 20 positions, perfect for streamlined connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability even in high-temperature environments, with an operating range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, a must-have for any professional PCB project.