807-020-505-108

Heilind Number:EDA807-020-505-108
Manufacturer:EDAC
Manufacturer Number:807-020-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-505-108

Detailed Description

Enhance your high-temp PCB connections with our green Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and twenty positions, it offers reliable connectivity for your circuitry. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is paramount. Trust in our connector for seamless board-to-board connections that withstand the test of time.