807-020-520-202

Heilind Number:EDA807-020-520-202
Manufacturer:EDAC
Manufacturer Number:807-020-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-520-202

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue, reflecting its eco-friendly and durable UL 94V-0 Diallyl Phthalate housing. With a robust amperage rating of 5A, it ensures reliable power transmission in any setting. Its dual rows and copper alloy contact material provide efficient signal transfer, with a pitch of .156 inches and row spacing of .2 inches offering precise alignment. Boasting 20 positions for versatile connectivity, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temp application. Please note that it is not RoHS compliant. Elevate your PCB connections with this essential component.