807-020-520-207

Heilind Number:EDA807-020-520-207
Manufacturer:EDAC
Manufacturer Number:807-020-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-520-207

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliable performance in demanding environments, its UL 94V-0 Diallyl Phthalate housing ensures exceptional heat resistance. With two rows of Copper Alloy contacts offering 20 positions, it provides ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing make for easy integration, while its straight mount orientation facilitates seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications requiring durable and efficient board-to-board connectivity. Elevate your electronic designs with this essential component.