807-020-520-212

Heilind Number:EDA807-020-520-212
Manufacturer:EDAC
Manufacturer Number:807-020-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme conditions. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient board-to-board connections. With 20 positions and a 5A amperage rating, it offers ample capacity for various applications. Designed for straight-mount orientation, it facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic devices. Trust in its quality and performance for your next project.