807-020-521-103

Heilind Number:EDA807-020-521-103
Manufacturer:EDAC
Manufacturer Number:807-020-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-521-103

Detailed Description

Upgrade your equipment with our High Temperature Card Edge Connector, engineered for reliable performance in demanding environments. Designed with precision, this connector features a single row of 20 positions, ideal for secure board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient power transmission. The green color adds a touch of versatility, while the straight mount orientation makes installation a breeze. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its high amperage rating of 5A to deliver consistent performance, even in high-power situations. Elevate your connectivity solutions with this essential component.