807-020-521-104

Heilind Number:EDA807-020-521-104
Manufacturer:EDAC
Manufacturer Number:807-020-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Built to withstand demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features 20 positions with a single row layout. Engineered for optimal performance, it offers a contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Upgrade your connectivity solutions with this essential component, designed for efficiency and durability.